Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- RS Stock No.:
- 181-6279
- Mfr. Part No.:
- SDR0604-101KL
- Manufacturer:
- Bourns
Subtotal (1 reel of 100 units)*
€26.90
(exc. VAT)
€33.10
(inc. VAT)
Limited stock
- 900 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.269 | €26.90 |
*price indicative
- RS Stock No.:
- 181-6279
- Mfr. Part No.:
- SDR0604-101KL
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 680mA | |
| Package/Case | 0604 | |
| Packaging | Reel | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 700mΩ | |
| Series | SDR0604 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Depth | 5.8mm | |
| Core Material | Ferrite DR | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Diameter | 5.8mm | |
| Maximum Self Resonant Frequency | 9MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 680mA | ||
Package/Case 0604 | ||
Packaging Reel | ||
Length 5.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 700mΩ | ||
Series SDR0604 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Depth 5.8mm | ||
Core Material Ferrite DR | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Diameter 5.8mm | ||
Maximum Self Resonant Frequency 9MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SDR0604 Series Wire Wound Chokes
Available in E12 series
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 680 μH ±10 % 250 mA Idc Q:26
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 840 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 470 μH ±10 % 300 mA Idc Q:25
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1 A Idc Q:22
