Bourns, CW161009A, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 24 nH ±5 % 700 mA Idc Q:35

Subtotal (1 reel of 3000 units)*

€285.00

(exc. VAT)

€351.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.095€285.00

*price indicative

RS Stock No.:
183-8498
Mfr. Part No.:
CW161009A-24NJ
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

24nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

700mA

Package/Case

0603

Length

1.65mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

140mΩ

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

CW161009A

Depth

1.15mm

Core Material

Ceramic

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

900μm

Maximum Self Resonant Frequency

2.65GHz

Inductor Construction

Wirewound

Minimum Quality Factor

35

COO (Country of Origin):
MY
Ceramic core provides stable electrical characteristics

High self-resonant frequency

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy