Wurth Elektronik, WE-PD, 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 680 μH ±20 %

Subtotal (1 reel of 1000 units)*

€1,133.00

(exc. VAT)

€1,394.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.133€1,133.00

*price indicative

RS Stock No.:
185-7054
Mfr. Part No.:
7447773681
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

360mA

Package/Case

7345

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.3Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Series

WE-PD

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Depth

7.4mm

Height

4.5mm

Standards/Approvals

IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS

Core Material

Manganese Zinc Ferrite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

2.3MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN
Ultra low RDC and RAC

Highest possible saturation current based on Ferrite

Suitable for switching frequency up to 10MHz

Temperature dependent parameter available on Redexpert

Operating Temperature from -40°C to +125°C / +150°C

Types- WE-PD: Since always with low loss material, tight tolerances and high saturation behavior compared to other manufacturers in the market, WE-PD Robust: Plastic base improves the mechanical stability and efficiency, WE-PD Performance: MnZn core improves Saturation and RDC for highest efficiency

Applications

Switch Mode Power supplies from 0,1W up to 300W

Integrated DC DC Converter

Ideal for Switch Mode Power supplies with extreme high efficiency (>95%)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy