TDK, CLF6045NI-D, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.6 A Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
185-8252
Mfr. Part No.:
B82562N4333M000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

1.6A

Package/Case

6045

Packaging

Tape & Reel

Length

6.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

100mΩ

Minimum Operating Temperature

-55°C

Series

CLF6045NI-D

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

6mm

Height

4.5mm

Termination Style

Surface Mount

Diameter

6mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Shielded

COO (Country of Origin):
DE
High mechanical robustness

High rated current, low DC resistance

Temperature range up to +150 °C

Suitable for lead-free reflow soldering

Applications

DC/DC converters

Automotive electronics

Filtering of supply voltages

Coupling, decoupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy