TDK, NLFV-EF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 260 mA Idc

Subtotal (1 tape of 10 units)*

€1.74

(exc. VAT)

€2.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.174€1.74

*price indicative

Packaging Options:
RS Stock No.:
185-8256
Mfr. Part No.:
NLFV32T-6R8M-EF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

260mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

204mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

NLFV-EF

Core Material

Ferrite

Standards/Approvals

RoHS

Height

2.2mm

Termination Style

Surface Mount

Depth

2.5mm

Maximum Self Resonant Frequency

2.52MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits

Magnetic shield type containing ferrite powder in the exterior mold resin

Operating temperature range: –40 to +105°C (including self-temperature rise)

Application

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy