EPCOS, CLF6045NI-D, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Shielded 4.8A Idc
- RS Stock No.:
- 185-8259
- Mfr. Part No.:
- B82562N4102N000
- Manufacturer:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-8259
- Mfr. Part No.:
- B82562N4102N000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 1 μH | |
| Maximum DC Current | 4.8A | |
| Package/Case | 6045 | |
| Length | 6.3mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6.3 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 11mΩ | |
| Series | CLF6045NI-D | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 1 μH | ||
Maximum DC Current 4.8A | ||
Package/Case 6045 | ||
Length 6.3mm | ||
Automotive Standard AEC-Q200 | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6.3 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 11mΩ | ||
Series CLF6045NI-D | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- DE
High mechanical robustness
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling
Related links
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Shielded 4.8A Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Shielded 860mA Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Shielded 2A Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Shielded 4.1A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 490 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 720 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.6 A Idc
