TDK, NLFV-EF, 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 60 mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
185-8322
Mfr. Part No.:
NLFV25T-470K-EF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

47μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

60mA

Package/Case

1008

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2.04Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

105°C

Series

NLFV-EF

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Ferrite

Height

1.8mm

Depth

2mm

Maximum Self Resonant Frequency

2.52MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits

Magnetic shield type containing ferrite powder in the exterior mold resin

Operating temperature range: –40 to +105°C (including self-temperature rise)

Application

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy