TDK, NLFV-EF, 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 175 mA Idc
- RS Stock No.:
- 185-8342
- Mfr. Part No.:
- NLFV25T-6R8M-EF
- Manufacturer:
- TDK
Subtotal (1 tape of 10 units)*
€0.66
(exc. VAT)
€0.81
(inc. VAT)
Last RS stock
- Final 1,970 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.066 | €0.66 |
*price indicative
- RS Stock No.:
- 185-8342
- Mfr. Part No.:
- NLFV25T-6R8M-EF
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 175mA | |
| Package/Case | 1008 | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 350mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | NLFV-EF | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 2mm | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 2.52MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 175mA | ||
Package/Case 1008 | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 350mΩ | ||
Minimum Operating Temperature -40°C | ||
Series NLFV-EF | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 2mm | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 2.52MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Resin mold type wound inductor for decoupling circuits
Magnetic shield type containing ferrite powder in the exterior mold resin
Operating temperature range: –40 to +105°C (including self-temperature rise)
Application
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other
Related links
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 175 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 50 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 60 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 280 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 455 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 105 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 85 mA Idc
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 315 mA Idc
