TDK, B82422A*100, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±10 % 130 mA Idc Q:27
- RS Stock No.:
- 191-0100
- Mfr. Part No.:
- B82422A1822K100
- Manufacturer:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-0100
- Mfr. Part No.:
- B82422A1822K100
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 130mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 3Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | B82422A*100 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 90MHz | |
| Minimum Quality Factor | 27 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 130mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 3Ω | ||
Minimum Operating Temperature -55°C | ||
Series B82422A*100 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 90MHz | ||
Minimum Quality Factor 27 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||



Epcos 1210 B82422A SIMID Series Wire Wound Inductors
High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
Related links
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±10 % 130 mA Idc Q:27
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 150 mA Idc Q:27
- TDK 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 180 mA Idc Q:27
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 105 mA Idc Q:27
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 135 mA Idc Q:27
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 80 mA Idc Q:27
- TDK 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 85 mA Idc Q:27
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 200 mA Idc Q:27
