KEMET, MPX, 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-2263
Mfr. Part No.:
MPX1D0530L220
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

2A

Package/Case

0520

Packaging

Tape & Reel

Length

5.3mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

341.2mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

MPX

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Metal Composite

Height

2mm

Depth

5mm

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance.

Metal composite powder

Shielded construction, SMD configuration

Operating temperature up to +155°C

Low acoustic noise

Low magnetic flux leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy