TDK, VLS-EX-H, 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc

Subtotal (1 reel of 1500 units)*

€276.00

(exc. VAT)

€339.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.184€276.00

*price indicative

RS Stock No.:
211-9542
Mfr. Part No.:
VLS5045EX-221M-H
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

220μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

450mA

Package/Case

5045

Packaging

Tape & Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.365Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

VLS-EX-H

Standards/Approvals

RoHS

Core Material

Ferrite

Height

4.5mm

Depth

5.3mm

Termination Style

Surface Mount

Inductor Construction

Shielded

COO (Country of Origin):
KR
The TDK VLS-EX-H series magnetic shield wire wound ferrite core surface mount inductor has inductance rating 220μH ±20% at 100kHz. It is used for automotive-related equipment like ECM, airbags, headlights, electronic power steering, meters, ABS, etc.

Magnetic shield type wound inductor for power circuits

High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting

Larger current and lower Rdc were achieved by optimizing the ferrite core figure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy