Bourns, CC453232A, 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:20
- RS Stock No.:
- 212-0605
- Mfr. Part No.:
- CC453232A-100KL
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save 22%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.95
(exc. VAT)
€3.63
(inc. VAT)
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | €0.295 | €2.95 | - |
| 50 - 90 | €0.229 | €2.29 | 22% |
| 100 - 190 | €0.169 | €1.69 | 42% |
| 200 + | €0.155 | €1.55 | 47% |
*price indicative
- RS Stock No.:
- 212-0605
- Mfr. Part No.:
- CC453232A-100KL
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1A | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 480mΩ | |
| Inductance Tolerance | ±10 % | |
| Series | CC453232A | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Termination Style | Solder | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1A | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 480mΩ | ||
Inductance Tolerance ±10 % | ||
Series CC453232A | ||
Maximum Operating Temperature 150°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Termination Style Solder | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Chip Inductors comes with Ferrite core material, Epoxy resin enclosure and stannum terminal material. This inductor is resistance to mechanical shock and pressure and has a tight dimension tolerances for automatic placement.
Inductance drops 10% at saturation current
-40°C to +150°C operating temperature
Enameled copper wire
Related links
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Ferrite Core ±10 % 450 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±10 % 750 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±10 % 850 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Ferrite Core ±10 % 620 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 68 μH Ferrite Core ±10 % 350 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 1000 μH Ferrite Core ±10 % 90 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Ferrite Core ±10 % 1.6 A Idc Q:10
