Bourns, CC453232A, 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Ferrite Core ±10 % 1.3 A Idc Q:10

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.84

(exc. VAT)

€3.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40€0.284€2.84
50 - 90€0.221€2.21
100 - 190€0.163€1.63
200 +€0.152€1.52

*price indicative

Packaging Options:
RS Stock No.:
212-0637
Mfr. Part No.:
CC453232A-4R7KL
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

1.3A

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Maximum DC Resistance

260mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Series

CC453232A

Maximum Operating Temperature

150°C

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Height

3.2mm

Depth

3.2mm

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

10

COO (Country of Origin):
CN
The Bourns Electronics Chip Inductors comes with Ferrite core material, Epoxy resin enclosure and stannum terminal material. This inductor is resistance to mechanical shock and pressure and has a tight dimension tolerances for automatic placement.

Inductance drops 10% at saturation current

-40°C to +150°C operating temperature

Enameled copper wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy