TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 510 mA Idc Q:20
- RS Stock No.:
- 212-5953
- Mfr. Part No.:
- B82442T1104K000
- Manufacturer:
- TDK
Subtotal (1 reel of 1500 units)*
€672.00
(exc. VAT)
€826.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.448 | €672.00 |
*price indicative
- RS Stock No.:
- 212-5953
- Mfr. Part No.:
- B82442T1104K000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 510mA | |
| Package/Case | 2220 | |
| Packaging | Tape & Reel | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 990mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SIMID | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Standards/Approvals | AEC-Q200, JEDEC J-STD 020D, RoHS | |
| Depth | 5mm | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 6.1MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 510mA | ||
Package/Case 2220 | ||
Packaging Tape & Reel | ||
Length 5.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 990mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SIMID | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 150°C | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Standards/Approvals AEC-Q200, JEDEC J-STD 020D, RoHS | ||
Depth 5mm | ||
Height 5mm | ||
Maximum Self Resonant Frequency 6.1MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 100 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.
Temperature range up to +150 °C
Very high current handling capability
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible
Halogen-free
Related links
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 510 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 410 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±10 % 440 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 350 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 290 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±10 % 210 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 240 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±10 % 220 mA Idc Q:20
