TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 mH ±10 % 140 mA Idc Q:30

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-5963
Mfr. Part No.:
B82442T1125K000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

1.2mH

Maximum DC Current

140mA

Package/Case

2220

Length

5.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

12.6Ω

Minimum Operating Temperature

-55°C

Series

SIMID

Maximum Operating Temperature

150°C

Inductance Tolerance

±10 %

Standards/Approvals

AEC-Q200, RoHS, JEDEC J-STD 020D

Core Material

Ferrite

Depth

5mm

Termination Style

Solder

Height

5mm

Maximum Self Resonant Frequency

1.7MHz

Inductor Construction

Wirewound

Minimum Quality Factor

30

Moulded

Yes

COO (Country of Origin):
HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 1200 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.

Temperature range up to +150 °C

Very high current handling capability

Qualified to AEC-Q200

Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D

RoHS-compatible

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy