TDK, VLS-EX-H, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.9 A Idc

Subtotal (1 reel of 1500 units)*

€291.00

(exc. VAT)

€358.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.194€291.00

*price indicative

RS Stock No.:
213-8195
Mfr. Part No.:
VLS6045EX-100M-H
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

3.9A

Package/Case

6045

Length

6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

61mΩ

Series

VLS-EX-H

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Ferrite

Height

4.5mm

Depth

6.3mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Inductor Construction

Shielded

COO (Country of Origin):
KR
The TDK VLS-EX-H series Ferrite core Magnetic Shield Wire Wound, 10uH SMD inductor.

Magnetic shield type wound inductor for power circuits.

High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting.

Larger current and lower Rdc were achieved by optimizing the ferrite core figure.

Compliant with AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy