TDK, VLS-EX-H, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.4 A Idc

Subtotal (1 reel of 1500 units)*

€285.00

(exc. VAT)

€345.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.19€285.00

*price indicative

RS Stock No.:
213-8201
Mfr. Part No.:
VLS6045EX-220M-H
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.4A

Package/Case

6045

Packaging

Tape & Reel

Length

6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

137mΩ

Maximum Operating Temperature

125°C

Series

VLS-EX-H

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

4.5mm

Depth

6.3mm

Core Material

Ferrite

Inductor Construction

Shielded

COO (Country of Origin):
KR
The TDK VLS-EX-H series Ferrite core Magnetic Shield Wire Wound, 22uH SMD inductor.

Magnetic shield type wound inductor for power circuits.

High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting.

Larger current and lower Rdc were achieved by optimizing the ferrite core figure.

Compliant with AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy