Wurth Elektronik, WE-MAPI SMT Unshielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH ±20 %

Bulk discount available

Subtotal (1 tape of 5 units)*

€6.77

(exc. VAT)

€8.325

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 235 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20€1.354€6.77
25 - 45€1.038€5.19
50 - 245€0.988€4.94
250 - 495€0.958€4.79
500 +€0.882€4.41

*price indicative

Packaging Options:
RS Stock No.:
217-7318
Distrelec Article No.:
304-32-687
Mfr. Part No.:
74438366047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

4.1A

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

63mΩ

Minimum Operating Temperature

-40°C

Series

WE-MAPI SMT

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

2.1mm

Depth

5.4mm

Core Material

Magnetic Iron Alloy

Termination Style

Surface Mount

Standards/Approvals

REACH, RoHS

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wirewound

The Wurth Elektronik WE-LHMD SMT high current inductor has 4.7μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboards

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC-Q 200 qualified

Operating temperature –40 °C to 125 °C

Related links