Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer 5 % 380 mA Idc

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 tape of 100 units)*

€4.10

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
100 - 400€0.041€4.10-
500 - 900€0.037€3.709%
1000 - 4900€0.034€3.4017%
5000 - 9900€0.03€3.0026%
10000 +€0.028€2.8031%

*price indicative

Packaging Options:
RS Stock No.:
217-7451
Mfr. Part No.:
7447820020
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

380mA

Packaging

Tape & Reel

Length

600μm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

170mΩ

Series

WE-MK

Inductance Tolerance

5 %

Maximum Operating Temperature

125°C

Core Material

Ceramic

Height

300μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

300μm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

8.8GHz

Inductor Construction

Multilayer

Minimum Quality Factor

4

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy