Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer 5 % 180 mA
- RS Stock No.:
- 217-7488
- Mfr. Part No.:
- 7447820115
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 15000 units)*
€480.00
(exc. VAT)
€585.00
(inc. VAT)
- Shipping from 03 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.032 | €480.00 |
*price indicative
- RS Stock No.:
- 217-7488
- Mfr. Part No.:
- 7447820115
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 180mA | |
| Length | 600μm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 710mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 300μm | |
| Depth | 300μm | |
| Maximum Self Resonant Frequency | 2.3GHz | |
| Minimum Quality Factor | 4 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 180mA | ||
Length 600μm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 710mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 300μm | ||
Depth 300μm | ||
Maximum Self Resonant Frequency 2.3GHz | ||
Minimum Quality Factor 4 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 15 nH Multilayer 5 % 180 mA
- Wurth Elektronik 68 nH Multilayer 5 % 180 mA
- Wurth Elektronik 15 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5 %
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5% 400 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer ±5 % 180 mA Idc Q:8
- Wurth Elektronik 180 nH Multilayer 5 % 150 mA
- Wurth Elektronik 180 nH Multilayer 5 % 300 mA
