Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 220 nH Multilayer 5 % 120 mA

Get a bulk buy discount

Add 500 more to save 12%

View bulk pricing options

Subtotal (1 tape of 100 units)*

€4.00

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
100 - 400€0.04€4.00-
500 - 900€0.035€3.5012%
1000 - 4900€0.031€3.1022%
5000 +€0.028€2.8030%

*price indicative

Packaging Options:
RS Stock No.:
217-7561
Mfr. Part No.:
7447840222
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

220nH

Maximum DC Current

120mA

Length

1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

3770mΩ

Inductance Tolerance

5 %

Series

WE-MK

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, IEC 61249-2-21, JEDEC JS709B, REACH

Core Material

Ceramic

Termination Style

Surface Mount

Height

500μm

Depth

500μm

Maximum Self Resonant Frequency

500MHz

Inductor Construction

Multilayer

Minimum Quality Factor

8

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 2.2nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy