Wurth Elektronik, WE-MK Multilayer Surface Mount Inductor with a Ceramic Core, 270 nH Multilayer Ceramic Chip Inductor 5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-7563
Mfr. Part No.:
7447840227
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

270nH

Maximum DC Current

110mA

Packaging

Tape & Reel

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

490mΩ

Maximum Operating Temperature

125°C

Series

WE-MK

Inductance Tolerance

5 %

Standards/Approvals

RoHS

Core Material

Ceramic

Maximum Self Resonant Frequency

500MHz

Inductor Construction

Multilayer Ceramic Chip Inductor

Minimum Quality Factor

8

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 2.7nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy