Bourns, SRF3216, 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 200 mA Idc

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€2.34

(exc. VAT)

€2.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,955 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€0.468€2.34-
50 - 95€0.44€2.205%
100 - 245€0.416€2.0811%
250 - 495€0.38€1.9018%
500 +€0.346€1.7326%

*price indicative

Packaging Options:
RS Stock No.:
223-1768
Distrelec Article No.:
304-31-833
Mfr. Part No.:
SRF3216-222Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Maximum DC Current

200mA

Package/Case

3216

Packaging

Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.2Ω

Series

SRF3216

Maximum Operating Temperature

125°C

Inductance Tolerance

25 %

Standards/Approvals

2015, 863, Mar 31, RoHS Directive 2015

Termination Style

Silver/Nickel/Tin

Height

2mm

Depth

2mm

Core Material

Ferrite

Moulded

Yes

Inductor Construction

Ferrite Core

COO (Country of Origin):
TW
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 0.2A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy