Vishay, IHLP, 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc
- RS Stock No.:
- 223-7271
- Mfr. Part No.:
- IHLP2525CZER220M1A
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-7271
- Mfr. Part No.:
- IHLP2525CZER220M1A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.9A | |
| Package/Case | 2225 | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 135mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Depth | 3mm | |
| Height | 3mm | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | JEDEC, RoHS | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.9A | ||
Package/Case 2225 | ||
Length 6.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 135mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Depth 3mm | ||
Height 3mm | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Standards/Approvals JEDEC, RoHS | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
The Vishay IHLP automotive inductors it handles high transient current spikes without hard saturation. It has ultra low buzz noise, due to composite construction. Its powered iron composition provides soft saturation. It has 22 μH inductance.
RoHS compliant
Halogen free
Related links
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 12 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 6.5 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 9.2 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 23 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 32.5 A Idc
