Murata, LQM, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±20 % 80 mA Idc
- RS Stock No.:
- 224-0583
- Mfr. Part No.:
- LQM18DN150M70L
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€5.90
(exc. VAT)
€7.25
(inc. VAT)
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | €0.118 | €5.90 |
| 250 - 450 | €0.11 | €5.50 |
| 500 - 950 | €0.104 | €5.20 |
| 1000 - 2450 | €0.096 | €4.80 |
| 2500 + | €0.087 | €4.35 |
*price indicative
- RS Stock No.:
- 224-0583
- Mfr. Part No.:
- LQM18DN150M70L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 80mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.54Ω | |
| Series | LQM | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | No | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 80mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.54Ω | ||
Series LQM | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Depth 800μm | ||
Standards/Approvals No | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- JP
The Murata multilayer type inductor has 24 MHz self resonance frequency and it is used for power lines. It has 15μH inductance.
Operating temperature range is from -55°C to 125°C
Related links
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±20 % 80 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core ±20 % 120 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Ferrite Core ±20 % 20 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±20 % 30 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±20 % 100 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Ferrite Core ±20 % 50 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 750 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 620 mA Idc
