Murata, LQM, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±20 % 100 mA Idc
- RS Stock No.:
- 224-0591
- Mfr. Part No.:
- LQM18DZ100M70L
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€8.15
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | €0.163 | €8.15 |
| 250 - 450 | €0.154 | €7.70 |
| 500 - 950 | €0.145 | €7.25 |
| 1000 - 2450 | €0.132 | €6.60 |
| 2500 + | €0.121 | €6.05 |
*price indicative
- RS Stock No.:
- 224-0591
- Mfr. Part No.:
- LQM18DZ100M70L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 100mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.37Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | LQM | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 800μm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Maximum Self Resonant Frequency | 32MHz | |
| Inductor Construction | Ferrite Core | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 100mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.37Ω | ||
Minimum Operating Temperature -55°C | ||
Series LQM | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 800μm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 800μm | ||
Standards/Approvals No | ||
Maximum Self Resonant Frequency 32MHz | ||
Inductor Construction Ferrite Core | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
The Murata multilayer type inductor has 32 MHz self resonance frequency and it is used for power lines. It has 15μH inductance.
Operating temperature range is from -55°C to 125°C
Related links
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±20 % 100 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core ±20 % 120 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Ferrite Core ±20 % 20 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±20 % 30 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Ferrite Core ±20 % 50 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±20 % 80 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 750 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 620 mA Idc
