Vishay, IHLE3232, 3232 Shielded Surface Mount Inductor 10 μH ±20 % 5.1 A Idc
- RS Stock No.:
- 228-8669
- Mfr. Part No.:
- IHLE3232DDER100M5A
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€522.50
(exc. VAT)
€642.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | €1.045 | €522.50 |
| 1000 + | €0.941 | €470.50 |
*price indicative
- RS Stock No.:
- 228-8669
- Mfr. Part No.:
- IHLE3232DDER100M5A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 5.1A | |
| Package/Case | 3232 | |
| Length | 8.89mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 53.5mΩ | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLE3232 | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 4.29mm | |
| Depth | 4.29mm | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 5.1A | ||
Package/Case 3232 | ||
Length 8.89mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 53.5mΩ | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series IHLE3232 | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 4.29mm | ||
Depth 4.29mm | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 10uH inductance and package type is 3232.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Related links
- Vishay 3232 Shielded Surface Mount Inductor 10 μH ±20 % 5.1 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 3.3 μH ±20 % 10.6 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 4.7 μH ±20 % 7.2 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 1 μH ±20 % 19 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 5.6 μH ±20 % 6.9 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 33 μH ±20 % 3.1 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 2.2 μH ±20 % 11.5 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 15 μH ±20 % 4.8 A Idc
