Vishay, IHLE4040, 4040 Shielded Surface Mount Inductor 15 μH ±20 % 5.1 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-8698
Mfr. Part No.:
IHLE4040DDER150M5A
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

15μH

Product Type

Surface Mount Inductor

Maximum DC Current

5.1A

Package/Case

4040

Length

10.92mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

50.29mΩ

Minimum Operating Temperature

-55°C

Series

IHLE4040

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

4.29mm

Depth

4.29mm

Maximum Self Resonant Frequency

10.4MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 15uH inductance and package type is 4040.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.

High temperature, up to 155 °C

Integrated E-Shield for maximum EMI reduction (1)

Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy