Vishay, IHLE4040, 4040 Shielded Surface Mount Inductor 470 nH ±20 % 30 A Idc
- RS Stock No.:
- 228-8726
- Mfr. Part No.:
- IHLE4040DDERR47M5A
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save €10.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
Last RS stock
- Final 360 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.536 | €7.68 | - |
| 50 - 120 | €1.336 | €6.68 | €10.00 |
| 125 - 245 | €1.228 | €6.14 | €38.50 |
| 250 - 495 | €1.078 | €5.39 | €114.50 |
| 500 + | €0.998 | €4.99 | €269.00 |
*price indicative
- RS Stock No.:
- 228-8726
- Mfr. Part No.:
- IHLE4040DDERR47M5A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 30A | |
| Package/Case | 4040 | |
| Length | 10.92mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.66mΩ | |
| Maximum Operating Temperature | 155°C | |
| Series | IHLE4040 | |
| Inductance Tolerance | ±20 % | |
| Depth | 4.29mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 4.29mm | |
| Maximum Self Resonant Frequency | 72.1MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 30A | ||
Package/Case 4040 | ||
Length 10.92mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.66mΩ | ||
Maximum Operating Temperature 155°C | ||
Series IHLE4040 | ||
Inductance Tolerance ±20 % | ||
Depth 4.29mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 4.29mm | ||
Maximum Self Resonant Frequency 72.1MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 0.47uH inductance and package type is 4040.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Related links
- Vishay 4040 Shielded Surface Mount Inductor 470 nH ±20 % 30 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 6.8 μH ±20 % 9.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 47 μH ±20 % 3.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 4.7 μH ±20 % 9.8 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 2.2 μH ±20 % 15 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 5.6 μH ±20 % 9.3 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 33 μH ±20 % 3.7 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 15 μH ±20 % 5.1 A Idc
