Murata Power Solutions, DFE252012C, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 470 nH

Subtotal (1 reel of 3000 units)*

€264.00

(exc. VAT)

€324.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.088€264.00

*price indicative

RS Stock No.:
230-7858
Mfr. Part No.:
1239AS-H-R47M=P2
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Multilayer Surface Mount Inductor

Inductance

470nH

Maximum DC Current

3.8A

Package/Case

1008

Length

2.5mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.04Ω

Inductance Tolerance

±20 %

Maximum Operating Temperature

85°C

Series

DFE252012C

Termination Style

Surface Mount

Depth

1.2mm

Height

1.2mm

Standards/Approvals

No

Core Material

Metal Alloy

Moulded

Yes

Inductor Construction

Multilayer

RoHS Status: Exempt

The Murata fixed inductor is 0.47 uH and rated current is 3.8A.Rated current (I sat) is specified when the decrease of the initial inductance value at 30%. Rated current (Item) is specified when temperature of the inductor is raised 40°C by DC current.

High quality and low DC resistance.

Low voltage drop

High temperature stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy