Murata Power Solutions, DG6050C, 2424 Shielded Wirewound Surface Mount Inductor with a Resin Core, 15 μH ±20 % 3 A Idc
- RS Stock No.:
- 230-7862
- Mfr. Part No.:
- 1264EY-150M=P3
- Manufacturer:
- Murata Power Solutions
Subtotal (1 reel of 1500 units)*
€823.50
(exc. VAT)
€1,012.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.549 | €823.50 |
*price indicative
- RS Stock No.:
- 230-7862
- Mfr. Part No.:
- 1264EY-150M=P3
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 2424 | |
| Length | 6mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.1Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Series | DG6050C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | No | |
| Height | 5mm | |
| Depth | 4.5mm | |
| Core Material | Resin | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Package/Case 2424 | ||
Length 6mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.1Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Series DG6050C | ||
Termination Style Surface Mount | ||
Standards/Approvals No | ||
Height 5mm | ||
Depth 4.5mm | ||
Core Material Resin | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
RoHS Status: Exempt
The Murata fixed inductor is 15 uH and rated current is 3A.Rated current (I sat) is specified when the decrease of the initial inductance value at 30%. Rated current (Item) is specified when temperature of the inductor is raised 40°C by DC current.
High quality and low DC resistance.
Low voltage drop
High temperature stability
Related links
- Murata Power Solutions 2424 Shielded Wirewound Surface Mount Inductor with a Resin Core, 15 μH ±20 % 3 A Idc
- Murata Power Solutions 2424 Shielded Wirewound Surface Mount Inductor with a Resin Core, 15 μH ±20 % 2.5 A Idc
- Murata Power Solutions 2929 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.9 A
- Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
- Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2.4 A Idc
- Murata Power Solutions 281 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 500 mA Idc
- Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.05 A Idc
- Murata Power Solutions 48100SC Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 4.5 A Idc Q:32
