Murata Power Solutions, DFE252012F, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-7901
Mfr. Part No.:
DFE252012F-2R2M=P2
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

2.2μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

3.3A

Package/Case

1008

Packaging

Embossed Tape

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.08Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

DFE252012F

Inductance Tolerance

±20 %

Height

1.2mm

Termination Style

Surface Mount

Standards/Approvals

No

Core Material

Metal Alloy

Depth

1.2mm

Inductor Construction

Multilayer

Moulded

Yes

RoHS Status: Exempt

The Murata fixed inductor is 2.2 uH and rated current is 3.3A.Rated current (I sat) is specified when the decrease of the initial inductance value at 30%. Rated current (Item) is specified when temperature of the inductor is raised 40°C by DC current.

High quality and low DC resistance.

Low voltage drop

High temperature stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy