Abracon, ASPI-0630LR, 0630 Shielded Surface Mount Inductor 22 μH Moulded 20 % 2.5 A Idc

Subtotal (1 reel of 1500 units)*

€579.00

(exc. VAT)

€712.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.386€579.00

*price indicative

RS Stock No.:
232-7273
Mfr. Part No.:
ASPI-0630LR-220M-T15
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Inductance

22μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.5A

Package/Case

0630

Length

7.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

167mΩ

Minimum Operating Temperature

-55°C

Series

ASPI-0630LR

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Height

6.65mm

Diameter

7.2mm

Depth

3mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

3MHz

Moulded

Yes

Inductor Construction

Moulded

The Abracon ASPI-4030S series of moulding type power inductor Inductance is 1.5μH.

High Saturation current

Low loss due to low DC resistances

Related links