Abracon, ASPI-0630LR Shielded Surface Mount Inductor with a Iron Core, 5.6 μH Flat Wire Winding ±20 % 6 A Idc

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.99

(exc. VAT)

€6.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.499€4.99-
50 - 90€0.49€4.901%
100 - 240€0.421€4.2115%
250 - 490€0.412€4.1217%
500 +€0.36€3.6027%

*price indicative

Packaging Options:
RS Stock No.:
240-0925
Mfr. Part No.:
ASPI-0630LR-5R6M-T15
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Surface Mount Inductor

Inductance

5.6μH

Maximum DC Current

6A

Package/Case

Surface Mount

Length

7.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

35.5mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ASPI-0630LR

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

3mm

Height

3mm

Core Material

Iron

Standards/Approvals

RoHS

Termination Style

Surface Mount

Inductor Construction

Flat Wire Winding

Moulded

Yes

The Abracon Molding Type Power Inductor is Suitable for wide range of application such as DC/DC converter in notebook, Netbook, Desktop, Servers, Low profile and high current power supplies.

High saturation current

Low loss due to low do resistance

Frequency application up to 3MHz

High reliable SMD package

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy