Bourns, SRF4532, 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 11 μH Ferrite Core 25 % 300 mA Idc

Subtotal (1 reel of 500 units)*

€142.00

(exc. VAT)

€174.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.284€142.00

*price indicative

RS Stock No.:
233-0790
Mfr. Part No.:
SRF4532-110Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

11μH

Maximum DC Current

300mA

Package/Case

4532

Length

4.5mm

Packaging

500 pieces per 7 in Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Inductance Tolerance

25 %

Series

SRF4532

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

Mar 31, 2015 and Annex, RoHS 2015/863

Height

2.8mm

Depth

2.8mm

Termination Style

Tin Plated Red Copper(DSn)

Inductor Construction

Ferrite Core

Moulded

Yes

COO (Country of Origin):
TW
The Bourns SRF4532 series common mode chip inductor has 11 μH inductance.

Bifilar wound

High common mode impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy