Abracon, AMSLA-1280, SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH Molded SMD ±10% 50 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
237-7309
Mfr. Part No.:
AMSLA-1280-R22K-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Inductance

220nH

Product Type

Power Inductor

Sub Type

High Power Molded Inductor

Maximum DC Current

50A

Package/Case

SMT

Length

10.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

310μΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±10%

Series

AMSLA-1280

Standards/Approvals

ISO9001-2015, RoHS/RoHS II

Core Material

Manganese Zinc Ferrite

Depth

1.3mm

Height

8mm

Moulded

Yes

Inductor Construction

Molded SMD

The Abracon AMSLA 1280 series is molded SMD power inductor with high power density and 0.22 μH inductance. This inductors used in solar inverter and power applications, industrial and robotics applications etc.

Shielded construction Soft saturation High efficiency Designed for frequency between 100 KHz to 2 MHz RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy