Bourns, SRP7020TA, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 470 nH Shielded Construction

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-7609
Mfr. Part No.:
SRP7020TA-R47M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470nH

Product Type

Surface Mount Inductor

Sub Type

Shielded Power Inductor

Maximum DC Current

11.7A

Package/Case

Cut Tape

Length

7mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

154mΩ

Minimum Operating Temperature

-55°C

Series

SRP7020TA

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Standards/Approvals

AEC-Q200, RoHS, Halogen Free

Diameter

1.8mm

Depth

1.8mm

Termination Style

Cut Tape

Height

1.8mm

Core Material

Metal Alloy Powder

Maximum Self Resonant Frequency

83MHz

Minimum Quality Factor

15

Inductor Construction

Shielded Construction

Moulded

No

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy