Panasonic, ETQP3M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 8.1 A Idc

Subtotal (1 reel of 2000 units)*

€706.00

(exc. VAT)

€868.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.353€706.00

*price indicative

RS Stock No.:
238-3576
Mfr. Part No.:
ETQP3M1R5KVP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

1.5μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

8.1A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

5.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

13.2mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Series

ETQP3M

Inductance Tolerance

±20 %

Depth

5mm

Termination Style

Surface Mount

Height

3mm

Standards/Approvals

RoHS

Core Material

Metal Composite

Inductor Construction

Wirewound

Moulded

Yes

The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.

Operation up to 155°C including self heat

High bias current

Temperature stability

Low audible noise

Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy