Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 10.2 A Idc
- RS Stock No.:
- 238-3612
- Mfr. Part No.:
- ETQP4M2R2YFN
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.73
(exc. VAT)
€5.82
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €0.946 | €4.73 | - |
| 25 - 45 | €0.874 | €4.37 | 7% |
| 50 - 95 | €0.794 | €3.97 | 16% |
| 100 - 245 | €0.698 | €3.49 | 26% |
| 250 + | €0.664 | €3.32 | 29% |
*price indicative
- RS Stock No.:
- 238-3612
- Mfr. Part No.:
- ETQP4M2R2YFN
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 10.2A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 11.44mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP4M | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 10.2A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 6.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 11.44mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP4M | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 150°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
