Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 8.8 A Idc
- RS Stock No.:
- 238-3625
- Mfr. Part No.:
- ETQP4M4R7KFM
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €0.74 | €3.70 |
| 25 - 45 | €0.65 | €3.25 |
| 50 - 95 | €0.538 | €2.69 |
| 100 - 245 | €0.484 | €2.42 |
| 250 + | €0.404 | €2.02 |
*price indicative
- RS Stock No.:
- 238-3625
- Mfr. Part No.:
- ETQP4M4R7KFM
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 8.8A | |
| Package/Case | Surface Mount | |
| Length | 7.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 18.48mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | ETQP4M | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 4.8mm | |
| Depth | 7mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 8.8A | ||
Package/Case Surface Mount | ||
Length 7.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 18.48mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series ETQP4M | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 4.8mm | ||
Depth 7mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 150°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
