Panasonic, ETQP5M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 27.5 A Idc
- RS Stock No.:
- 238-3641
- Mfr. Part No.:
- ETQP5M1R0YLC
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
In Stock
- Plus 830 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €1.272 | €6.36 | - |
| 25 - 45 | €1.052 | €5.26 | 17% |
| 50 - 95 | €0.916 | €4.58 | 27% |
| 100 - 245 | €0.82 | €4.10 | 35% |
| 250 + | €0.708 | €3.54 | 44% |
*price indicative
- RS Stock No.:
- 238-3641
- Mfr. Part No.:
- ETQP5M1R0YLC
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 27.5A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.53mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | ETQP5M | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Depth | 10mm | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 27.5A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 10.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.53mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series ETQP5M | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Depth 10mm | ||
Height 5mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 150°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
