Panasonic, ETQP5M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 2 μH ±20 % 19.4 A Idc
- RS Stock No.:
- 238-3643
- Mfr. Part No.:
- ETQP5M2R0YLC
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 tape of 5 units)*
€9.02
(exc. VAT)
€11.095
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €1.804 | €9.02 |
| 25 - 45 | €1.49 | €7.45 |
| 50 - 95 | €1.304 | €6.52 |
| 100 - 245 | €1.166 | €5.83 |
| 250 + | €1.006 | €5.03 |
*price indicative
- RS Stock No.:
- 238-3643
- Mfr. Part No.:
- ETQP5M2R0YLC
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 19.4A | |
| Package/Case | Surface Mount | |
| Length | 10.9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 5.06mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP5M | |
| Depth | 10mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 19.4A | ||
Package/Case Surface Mount | ||
Length 10.9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 5.06mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP5M | ||
Depth 10mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 150°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
