Panasonic, ETQP5M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 2.45 μH ±20 % 14.1 A Idc

Subtotal (1 reel of 500 units)*

€351.00

(exc. VAT)

€431.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.702€351.00

*price indicative

RS Stock No.:
238-3649
Mfr. Part No.:
ETQP5M2R5YSK
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

2.45μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

14.1A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

8.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

8.14mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

ETQP5M

Maximum Operating Temperature

150°C

Depth

8mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Metal Composite

Height

5.4mm

Maximum Self Resonant Frequency

100kHz

Moulded

Yes

Inductor Construction

Wirewound

The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.

Operation up to 150°C including self heat

High bias current

Temperature stability

Low audible noise

Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy