Panasonic, ETQP5M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 2.5 μH ±20 % 18.1 A Idc
- RS Stock No.:
- 238-3646
- Mfr. Part No.:
- ETQP5M2R5YFC
- Manufacturer:
- Panasonic
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.23
(exc. VAT)
€6.44
(inc. VAT)
- Plus 205 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €1.046 | €5.23 | - |
| 25 - 45 | €0.968 | €4.84 | 7% |
| 50 - 95 | €0.88 | €4.40 | 15% |
| 100 - 245 | €0.77 | €3.85 | 26% |
| 250 + | €0.734 | €3.67 | 29% |
*price indicative
- RS Stock No.:
- 238-3646
- Mfr. Part No.:
- ETQP5M2R5YFC
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.5μH | |
| Maximum DC Current | 18.1A | |
| Package/Case | Surface Mount | |
| Length | 10.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 5.9mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP5M | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Metal Composite | |
| Height | 5.4mm | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.5μH | ||
Maximum DC Current 18.1A | ||
Package/Case Surface Mount | ||
Length 10.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 5.9mΩ | ||
Inductance Tolerance ±20 % | ||
Series ETQP5M | ||
Maximum Operating Temperature 150°C | ||
Core Material Metal Composite | ||
Height 5.4mm | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
