Wurth Elektronik, WE-MK, 0805 Shielded Surface Mount Inductor with a Ceramic Core, 1.5 nH Multilayer ±5 % 300 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
238-9560
Distrelec Article No.:
304-41-120
Mfr. Part No.:
7447880015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5nH

Product Type

Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0805

Length

2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Maximum DC Resistance

0.1Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-MK

Inductance Tolerance

±5 %

Termination Style

Surface Mount

Core Material

Ceramic

Depth

1.25mm

Height

850μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Moulded

Yes

Inductor Construction

Multilayer

Minimum Quality Factor

10

COO (Country of Origin):
TW
The Wurth elektronik WE-MK multilayer ceramic SMT inductor has a coil integrated in a multilayer ceramic structure, 1.5 nH inductance and 300 mA max. rated current. It is used in applications such as high frequency circuits, bluetooth, wireless LAN ,oscillators, laptops, etc.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Very stable inductance over temperature

0.1Ω max. DC resistance

10 Qmin.

Operating temperature ranges between –55°C to +125°C

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy