Wurth Elektronik, WE-MK, 0805 Shielded Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer ±5 % 300 mA Idc Q:18

Subtotal (1 tape of 5 units)*

€0.97

(exc. VAT)

€1.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tape*
5 +€0.194€0.97

*price indicative

Packaging Options:
RS Stock No.:
238-9575
Distrelec Article No.:
304-41-126
Mfr. Part No.:
7447880127
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

27nH

Product Type

Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0805

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

0.55Ω

Inductance Tolerance

±5 %

Series

WE-MK

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Core Material

Ceramic

Termination Style

Surface Mount

Height

850μm

Depth

1.25mm

Minimum Quality Factor

18

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth elektronik WE-MK multilayer ceramic SMT inductor has a coil integrated in a multilayer ceramic structure, 27 nH inductance and 300 mA max. rated current. It is used in applications such as high frequency circuits, bluetooth, wireless LAN ,oscillators, laptops, etc.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Very stable inductance over temperature

0.55Ω max. DC resistance

18 Qmin.

Operating temperature ranges between –55°C to +125°C

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy