Wurth Elektronik, WE-MK, 0805 Shielded Surface Mount Inductor with a Ceramic Core, 470 nH Multilayer ±5 % 300 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€1.54

(exc. VAT)

€1.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,295 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€0.308€1.54
50 - 95€0.266€1.33
100 - 245€0.224€1.12
250 - 495€0.168€0.84
500 +€0.158€0.79

*price indicative

Packaging Options:
RS Stock No.:
238-9589
Distrelec Article No.:
304-41-132
Mfr. Part No.:
7447880247
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

470nH

Maximum DC Current

300mA

Package/Case

0805

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Pin Count

2

Maximum DC Resistance

2Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

WE-MK

Inductance Tolerance

±5 %

Height

1.25mm

Termination Style

Surface Mount

Depth

1.25mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ceramic

Minimum Quality Factor

10

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
TW
The Wurth elektronik WE-MK multilayer ceramic SMT inductor has a coil integrated in a multilayer ceramic structure, 470 nH inductance and 300 mA max. rated current. It is used in applications such as high frequency circuits, bluetooth, wireless LAN ,oscillators, laptops, etc.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Very stable inductance over temperature

2Ω max. DC resistance

10 Qmin.

Operating temperature ranges between –55°C to +125°C

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy