Abracon, AISC-1008HQ Unshielded Surface Mount Inductor with a Ceramic Core, 100 nH 1 A Idc Q:60
- RS Stock No.:
- 240-0866
- Mfr. Part No.:
- AISC-1008HQ-R10J-T
- Manufacturer:
- Abracon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 240-0866
- Mfr. Part No.:
- AISC-1008HQ-R10J-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Surface Mount Inductor | |
| Inductance | 100nH | |
| Maximum DC Current | 1A | |
| Package/Case | Surface Mount | |
| Length | 2.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.16Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | AISC-1008HQ | |
| Core Material | Ceramic | |
| Standards/Approvals | QS 9000, RoHS/RoHS II, ISO 9001:2008 | |
| Termination Style | Surface Mount | |
| Depth | 2.1mm | |
| Height | 1.7mm | |
| Maximum Self Resonant Frequency | 8100MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 60 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Surface Mount Inductor | ||
Inductance 100nH | ||
Maximum DC Current 1A | ||
Package/Case Surface Mount | ||
Length 2.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.16Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series AISC-1008HQ | ||
Core Material Ceramic | ||
Standards/Approvals QS 9000, RoHS/RoHS II, ISO 9001:2008 | ||
Termination Style Surface Mount | ||
Depth 2.1mm | ||
Height 1.7mm | ||
Maximum Self Resonant Frequency 8100MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 60 | ||
The Abracon High Q ceramic wire wound inductors is Suitable for wide range of application such as cell phones, cable modems, ADSL, repeaters, Bluetooth, W-LAN, GPS, Broadband Network, Video cameras, liquid crystal television, and other electronic devices.
Higher Q and lower DCR than other 1008 inductors
Very high SRF – as high as 8.1 GHz
Excellent current handling capability
Wide range of Inductance values available
Tight tolerance of 2% is available.
Related links
- Abracon 100 nH 1 A Idc Q:60
- Abracon 470 nH 5 % 470 mA Idc
- Abracon, AIAC-4125C Unshielded Surface Mount Inductor 538 nH SMT Air Coil Inductor ±5 % 2 A Idc Q:100
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 1 A Idc Q:60
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 650mA Idc Q:60
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 270 mA Idc Q:60
- EPCOS 82 nH ±5 % 500 mA Idc Q:60
- Bourns 100 nH Multilayer Ceramic Chip Inductor 5 % 300
