TDK, B82498F Unshielded Surface Mount Inductor with a Ceramic Core, 82 nH ±5 % 500 mA Idc Q:60
- RS Stock No.:
- 246-9845
- Mfr. Part No.:
- B82498F3820J000
- Manufacturer:
- TDK
Get a bulk buy discount
Add 100 more to save €5.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.55
(exc. VAT)
€4.37
(inc. VAT)
In Stock
- 4,560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.355 | €3.55 | - |
| 100 - 490 | €0.30 | €3.00 | €5.50 |
| 500 - 990 | €0.274 | €2.74 | €40.50 |
| 1000 + | €0.228 | €2.28 | €127.00 |
*price indicative
- RS Stock No.:
- 246-9845
- Mfr. Part No.:
- B82498F3820J000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 82nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 2.3mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.19Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | B82498F | |
| Standards/Approvals | RoHS | |
| Core Material | Ceramic | |
| Height | 1.4mm | |
| Depth | 1.4mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 1500MHz | |
| Minimum Quality Factor | 60 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 82nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 2.3mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.19Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series B82498F | ||
Standards/Approvals RoHS | ||
Core Material Ceramic | ||
Height 1.4mm | ||
Depth 1.4mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 1500MHz | ||
Minimum Quality Factor 60 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HU
The EPCOS SMD wire wound inductor has Cubic coil with ceramic or ferrite core and laser-cut winding with epoxy-coating.
High resonance frequency
Narrow inductance tolerance
Suitable for lead-free reflow soldering
Related links
- TDK 82 nH ±5 % 500 mA Idc Q:60
- TDK 6.8 μH ±5 % 80 mA Idc Q:7
- RS PRO 47 nH ±5 % 500 mA Idc Q:60
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 nH ±5 % 500 mA Idc Q:60
- TDK 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH ±5 % 500 mA Idc Q:60
- RS PRO 68 nH ±5 % 500 mA Idc Q:60
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 400 mA Idc Q:65
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 130 mA Idc Q:20
