Abracon, ASPI-7318 Shielded Surface Mount Inductor with a Ferrite Core, 330 nH High Current Shielded Power Inductor 20 A
- RS Stock No.:
- 240-0958
- Mfr. Part No.:
- ASPI-7318-R33M-T
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0958
- Mfr. Part No.:
- ASPI-7318-R33M-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Surface Mount Inductor | |
| Inductance | 330nH | |
| Maximum DC Current | 20A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 3.9mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-7318 | |
| Standards/Approvals | ISO9001-2015 Certified, RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 3mm | |
| Height | 6.8mm | |
| Moulded | Yes | |
| Inductor Construction | High Current Shielded Power Inductor | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Surface Mount Inductor | ||
Inductance 330nH | ||
Maximum DC Current 20A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 3.9mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-7318 | ||
Standards/Approvals ISO9001-2015 Certified, RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 3mm | ||
Height 6.8mm | ||
Moulded Yes | ||
Inductor Construction High Current Shielded Power Inductor | ||
The Abracon High current shielded power inductor is Suitable for wide range of application such as Notebook/Desktop/Server applications, Low profile, high current power supplies, Battery powered devices and DC/DC converter for Field Programmable.
100%lead (Pb) free
Lowest DCR/uH, in this package size
Frequency range up to 5.0MHz
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Related links
- Abracon 330 nH High Current Shielded Power Inductor 20 A
- Abracon SMD Shielded Power Inductor with a Ferrite Core, 27 μH High Current Shielded Power Inductor 0.2 2 A
- Abracon SMD Shielded Power Inductor with a Ferrite Core, 12 μH High Current Shielded Power Inductor 0.2 2.2
- Abracon SMD Shielded Power Inductor with a Carbonyl Powder Core, 1 μH High Current Shielded Power Inductor
- Abracon SMD Shielded Power Inductor with a Ferrite Core, 2.2 μH High Current Shielded Power Inductor 0.3 3
- Abracon 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH High Current Shielded
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 330 nH ±20 % 21 A Idc Q:8
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 0.84 A Idc
